
CDR04BX154AKUS\M100 | |
|---|---|
DigiKey Part Number | 478-CDR04BX154AKUS\M100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR04BX154AKUS\M100 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Voltage - Rated | Thickness (Max) 0.080" (2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,011.58000 | ¥202,316 |
| 300 | ¥927.28333 | ¥278,185 |
| 500 | ¥842.98400 | ¥421,492 |
| 1,000 | ¥758.68500 | ¥758,685 |
| Unit Price without JCT: | ¥1,011.58000 |
|---|---|
| Unit Price with JCT: | ¥1,112.73800 |

