
CDR01BP101BKUS\M100 | |
|---|---|
DigiKey Part Number | 478-CDR01BP101BKUS\M100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKUS\M100 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥547.20000 | ¥164,160 |
| 500 | ¥491.00200 | ¥245,501 |
| 1,000 | ¥414.09800 | ¥414,098 |
| 2,500 | ¥393.39240 | ¥983,481 |
| Unit Price without JCT: | ¥547.20000 |
|---|---|
| Unit Price with JCT: | ¥601.92000 |

