Parametric Equivalent

CDR01BP101BJSM | |
|---|---|
DigiKey Part Number | 478-CDR01BP101BJSM-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BJSM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BJSM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BP101BJSM\500 | KYOCERA AVX | 0 | 478-CDR01BP101BJSM\500TR-ND | ¥106.16100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥360.50580 | ¥1,802,529 |
| Unit Price without JCT: | ¥360.50580 |
|---|---|
| Unit Price with JCT: | ¥396.55638 |


