Parametric Equivalent
Parametric Equivalent

CCR05CH180FRVTR2 | |
|---|---|
DigiKey Part Number | 478-CCR05CH180FRVTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR05CH180FRVTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 200V Ceramic Capacitor CH Radial |
Datasheet | Datasheet |
EDA/CAD Models | CCR05CH180FRVTR2 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.190" (4.82mm) |
Tolerance ±1% | Thickness (Max) 0.090" (2.28mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CH180FR | KYOCERA AVX | 0 | 478-CCR05CH180FR-ND | ¥1,187.78000 | Parametric Equivalent |
| CCR05CH180FRV | KYOCERA AVX | 0 | 478-CCR05CH180FRV-ND | ¥1,420.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,249.82880 | ¥3,124,572 |
| Unit Price without JCT: | ¥1,249.82880 |
|---|---|
| Unit Price with JCT: | ¥1,374.81168 |

