
BP0FA1190A7TR | |
|---|---|
DigiKey Part Number | 478-BP0FA1190A7TR-ND - Tape & Reel (TR) BP0FA1190A7TR-ND - Tape & Reel (TR) 478-BP0FA1190A7TRCT-ND - Cut Tape (CT) 478-BP0FA1190A7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0FA1190A7TR |
Description | RF FILT BAND PASS 1.19GHZ 31ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.19GHz Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.56dB 31-ULGA |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer KYOCERA AVX | Insertion Loss 1.56dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 31-ULGA |
Part Status Active | Size / Dimension 0.866" L x 0.206" W (21.99mm x 5.25mm) |
Frequency 1.19GHz | Height (Max) 0.022" (0.56mm) |
Bandwidth 450MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,562.00000 | ¥5,562 |
| 10 | ¥4,539.70000 | ¥45,397 |
| 25 | ¥4,230.28000 | ¥105,757 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥3,456.14200 | ¥3,456,142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,456.14000 | ¥864,035 |
| Unit Price without JCT: | ¥5,562.00000 |
|---|---|
| Unit Price with JCT: | ¥6,118.20000 |

