Direct

BP0EA1950A700 | |
|---|---|
DigiKey Part Number | BP0EA1950A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0EA1950A700 |
Description | RF FILT BAND PASS 1.95GHZ 30ULGA |
Customer Reference | |
Detailed Description | 1.95GHz Frequency Band Pass RF Filter (Radio Frequency) 1.2GHz Bandwidth 0.96dB 30-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 1.95GHz | |
Bandwidth | 1.2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.96dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-ULGA | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |


