1.19GHz Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.56dB 31-ULGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP0FA1190A7TR

DigiKey Part Number
478-BP0FA1190A7TR-ND - Tape & Reel (TR)
BP0FA1190A7TR-ND - Tape & Reel (TR)
478-BP0FA1190A7TRCT-ND - Cut Tape (CT)
478-BP0FA1190A7TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BP0FA1190A7TR
Description
RF FILT BAND PASS 1.19GHZ 31ULGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1.19GHz Frequency Band Pass RF Filter (Radio Frequency) 450MHz Bandwidth 1.56dB 31-ULGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.19GHz
Bandwidth
450MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.56dB
Mounting Type
Surface Mount
Package / Case
31-ULGA
Size / Dimension
0.866" L x 0.206" W (21.99mm x 5.25mm)
Height (Max)
0.022" (0.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥5,562.00000¥5,562
10¥4,539.70000¥45,397
25¥4,230.28000¥105,757
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥3,456.14200¥3,456,142
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥3,456.14000¥864,035
Manufacturers Standard Package
Unit Price without JCT:¥5,562.00000
Unit Price with JCT:¥6,118.20000