
BN224E0475K-- | |
|---|---|
DigiKey Part Number | BN224E0475K---ND |
Manufacturer | |
Manufacturer Product Number | BN224E0475K-- |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BN224E0475K-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.051" L x 0.303" W (26.70mm x 7.70mm) |
Capacitance | Height - Seated (Max) 0.598" (15.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications High Pulse, DV/DT |

