
BN074G0224M-- | |
---|---|
DigiKey Part Number | BN074G0224M---ND |
Manufacturer | |
Manufacturer Product Number | BN074G0224M-- |
Description | CAP FILM 0.22UF 20% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 115V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BN074G0224M-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 115V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.398" L x 0.244" W (10.10mm x 6.20mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |