Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU101C225KA72A | |
|---|---|
DigiKey Part Number | 478-AU101C225KA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU101C225KA72A |
Description | TTP PENANG FINISHED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225K4Z2A | KYOCERA AVX | 11,283 | 478-KAF32LR72A225KUCT-ND | ¥146.00000 | Parametric Equivalent |
| 12101C225KAZ4A | KYOCERA AVX | 11,338 | 478-KGF32LR72A225KLCT-ND | ¥204.00000 | Parametric Equivalent |
| LD101C225KAB2A | KYOCERA AVX | 5,604 | 478-10730-1-ND | ¥1,501.00000 | Parametric Equivalent |
| LD101C225KAB2A\500 | KYOCERA AVX | 0 | 478-LD101C225KAB2A\500TR-ND | ¥924.01600 | Parametric Equivalent |
| LD101C225KAX2A | KYOCERA AVX | 0 | 478-LD101C225KAX2ATR-ND | ¥157.97600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥416.17400 | ¥416,174 |
| 2,000 | ¥400.74150 | ¥801,483 |
| 3,000 | ¥392.13367 | ¥1,176,401 |
| Unit Price without JCT: | ¥416.17400 |
|---|---|
| Unit Price with JCT: | ¥457.79140 |








