Direct

AU02ZD105MA72A | |
|---|---|
DigiKey Part Number | AU02ZD105MA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU02ZD105MA72A |
Description | CAP CER 1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU02ZD105MA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402BW105K160NGT | Knowles Novacap | 12,481 | 1763-1163-1-ND | ¥472.00000 | Direct |


