Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

AU01ZC103KAG2A | |
|---|---|
DigiKey Part Number | AU01ZC103KAG2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU01ZC103KAG2A |
Description | CAP CER 10000PF 10V X7R 0201 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU01ZC103KAG2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Gold Flash Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM03AR71A103JH | KYOCERA AVX | 158,184 | 478-KGM03AR71A103JHCT-ND | ¥17.00000 | Upgrade |
| KGM03AR71C103KH | KYOCERA AVX | 46,053 | 478-KGM03AR71C103KHCT-ND | ¥17.00000 | Upgrade |
| CC0201KRX7R6BB103 | YAGEO | 157,785 | 311-1398-1-ND | ¥17.00000 | Direct |
| CL03B103KP3NNNC | Samsung Electro-Mechanics | 3,340,916 | 1276-1152-1-ND | ¥18.00000 | Direct |
| CL03B103KP3NNND | Samsung Electro-Mechanics | 0 | CL03B103KP3NNND-ND | ¥0.59098 | Direct |






