
AT0603T00ECATB | |
---|---|
DigiKey Part Number | 1284-1844-2-ND - Tape & Reel (TR) 1284-1844-1-ND - Cut Tape (CT) 1284-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603T00ECATB |
Description | RF ATTENUATOR 0DB 50OHM 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T00ECATB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,187.00000 | ¥2,187 |
10 | ¥1,902.00000 | ¥19,020 |
25 | ¥1,802.96000 | ¥45,074 |
100 | ¥1,667.20000 | ¥166,720 |
250 | ¥1,585.92800 | ¥396,482 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥1,559.16200 | ¥779,581 |
1,000 | ¥1,504.08600 | ¥1,504,086 |
Unit Price without JCT: | ¥2,187.00000 |
---|---|
Unit Price with JCT: | ¥2,405.70000 |