
AQ11EM180JA7WE | |
|---|---|
DigiKey Part Number | AQ11EM180JA7WE-ND |
Manufacturer | |
Manufacturer Product Number | AQ11EM180JA7WE |
Description | CAP CER 18PF 150V 0505 |
Customer Reference | |
Detailed Description | 18 pF ±5% 150V Ceramic Capacitor M 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AQ11EM180JA7WE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Applications |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |

