
APV0609221M025R | |
|---|---|
DigiKey Part Number | 478-APV0609221M025RTR-ND - Tape & Reel (TR) 478-APV0609221M025RCT-ND - Cut Tape (CT) 478-APV0609221M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APV0609221M025R |
Description | CAP ALUM POLY 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥134.10000 | ¥1,341 |
| 50 | ¥105.46000 | ¥5,273 |
| 100 | ¥96.64000 | ¥9,664 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥78.51000 | ¥62,808 |
| 1,600 | ¥74.46875 | ¥119,150 |
| 2,400 | ¥72.44500 | ¥173,868 |
| 4,000 | ¥70.20175 | ¥280,807 |
| 5,600 | ¥68.89018 | ¥385,785 |
| 8,000 | ¥67.62838 | ¥541,027 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |


