
800A3R3BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A3R3BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A3R3BT250XT4KCT-ND - Cut Tape (CT) 1284-800A3R3BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A3R3BT250XT4K |
Description | CAP CER 3.3PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A3R3BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,464.00000 | ¥1,464 |
| 10 | ¥1,100.10000 | ¥11,001 |
| 50 | ¥954.60000 | ¥47,730 |
| 100 | ¥909.57000 | ¥90,957 |
| 500 | ¥864.24400 | ¥432,122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥774.16450 | ¥3,096,658 |
| Unit Price without JCT: | ¥1,464.00000 |
|---|---|
| Unit Price with JCT: | ¥1,610.40000 |

