2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800A2R4BT250XT4K

DigiKey Part Number
478-800A2R4BT250XT4KTR-ND - Tape & Reel (TR)
478-800A2R4BT250XT4KCT-ND - Cut Tape (CT)
478-800A2R4BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800A2R4BT250XT4K
Description
CAP CER 2.4PF 250V C0G/NP0 0505
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
800A2R4BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,726
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,226.00000¥1,226
10¥909.70000¥9,097
50¥783.26000¥39,163
100¥744.18000¥74,418
500¥694.14000¥347,070
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥686.93475¥2,747,739
Manufacturers Standard Package
Unit Price without JCT:¥1,226.00000
Unit Price with JCT:¥1,348.60000