
800A0R5BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A0R5BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A0R5BT250XT4KCT-ND - Cut Tape (CT) 1284-800A0R5BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A0R5BT250XT4K |
Description | CAP CER 0.5PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A0R5BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥394.00000 | ¥394 |
| 10 | ¥268.10000 | ¥2,681 |
| 50 | ¥218.36000 | ¥10,918 |
| 100 | ¥203.03000 | ¥20,303 |
| 500 | ¥177.06800 | ¥88,534 |
| 1,000 | ¥169.03200 | ¥169,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥156.96850 | ¥627,874 |
| 8,000 | ¥152.48113 | ¥1,219,849 |
| Unit Price without JCT: | ¥394.00000 |
|---|---|
| Unit Price with JCT: | ¥433.40000 |

