
700A102FW50XT | |
---|---|
DigiKey Part Number | 478-700A102FW50XTTR-ND - Tape & Reel (TR) 478-700A102FW50XTCT-ND - Cut Tape (CT) 478-700A102FW50XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A102FW50XT |
Description | CAP CER 1000PF 50V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥2,622.39600 | ¥1,311,198 |
Unit Price without JCT: | ¥2,622.39600 |
---|---|
Unit Price with JCT: | ¥2,884.63560 |