
600S390JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S390JT250XT4KTR-ND - Tape & Reel (TR) 478-600S390JT250XT4KCT-ND - Cut Tape (CT) 478-600S390JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S390JT250XT4K |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S390JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥147.90000 | ¥1,479 |
| 50 | ¥116.96000 | ¥5,848 |
| 100 | ¥107.41000 | ¥10,741 |
| 500 | ¥91.25200 | ¥45,626 |
| 1,000 | ¥86.25700 | ¥86,257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥87.11000 | ¥348,440 |
| 8,000 | ¥84.11988 | ¥672,959 |
| 12,000 | ¥82.62150 | ¥991,458 |
| 20,000 | ¥80.96115 | ¥1,619,223 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

