
600L1R3BT200T | |
|---|---|
DigiKey Part Number | 1284-1913-2-ND - Tape & Reel (TR) 1284-1913-1-ND - Cut Tape (CT) 1284-1913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R3BT200T |
Description | CAP CER 1.3PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R3BT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥214.00000 | ¥214 |
| 10 | ¥139.30000 | ¥1,393 |
| 50 | ¥109.84000 | ¥5,492 |
| 100 | ¥100.75000 | ¥10,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥85.36600 | ¥42,683 |
| 1,000 | ¥80.60900 | ¥80,609 |
| 1,500 | ¥78.22600 | ¥117,339 |
| 2,500 | ¥75.58560 | ¥188,964 |
| 3,500 | ¥74.04171 | ¥259,146 |
| 5,000 | ¥72.55680 | ¥362,784 |
| Unit Price without JCT: | ¥214.00000 |
|---|---|
| Unit Price with JCT: | ¥235.40000 |

