
600F4R7BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F4R7BT250XT4KTR-ND - Tape & Reel (TR) 478-600F4R7BT250XT4KCT-ND - Cut Tape (CT) 478-600F4R7BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F4R7BT250XT4K |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F4R7BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥281.00000 | ¥281 |
| 10 | ¥186.50000 | ¥1,865 |
| 50 | ¥149.24000 | ¥7,462 |
| 100 | ¥137.70000 | ¥13,770 |
| 500 | ¥118.24800 | ¥59,124 |
| 1,000 | ¥112.22500 | ¥112,225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥103.18475 | ¥412,739 |
| 8,000 | ¥99.82250 | ¥798,580 |
| 12,000 | ¥98.13817 | ¥1,177,658 |
| Unit Price without JCT: | ¥281.00000 |
|---|---|
| Unit Price with JCT: | ¥309.10000 |

