0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F330FT250XT4K

DigiKey Part Number
478-600F330FT250XT4KTR-ND - Tape & Reel (TR)
478-600F330FT250XT4KCT-ND - Cut Tape (CT)
478-600F330FT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F330FT250XT4K
Description
CAP CER 33PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F330FT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥334.00000¥334
10¥225.90000¥2,259
50¥183.20000¥9,160
100¥170.01000¥17,001
500¥147.73800¥73,869
1,000¥140.84100¥140,841
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥186.40900¥745,636
8,000¥181.46188¥1,451,695
Manufacturers Standard Package
Unit Price without JCT:¥334.00000
Unit Price with JCT:¥367.40000