18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F180JT250XT4K

DigiKey Part Number
478-600F180JT250XT4KTR-ND - Tape & Reel (TR)
478-600F180JT250XT4KCT-ND - Cut Tape (CT)
478-600F180JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F180JT250XT4K
Description
CAP CER 18PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F180JT250XT4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,864
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥253.00000¥253
10¥166.50000¥1,665
50¥132.48000¥6,624
100¥121.96000¥12,196
500¥104.19600¥52,098
1,000¥98.69600¥98,696
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥90.44350¥361,774
8,000¥87.37500¥699,000
12,000¥85.83733¥1,030,048
Manufacturers Standard Package
Unit Price without JCT:¥253.00000
Unit Price with JCT:¥278.30000