5KK330KOAAM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥31.53690
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥10.05425
Datasheet
33 pF ±10% 100V Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KK330KOAAM

DigiKey Part Number
478-4210-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KK330KOAAM
Description
CAP CER 33PF 100V SL RADIAL
Customer Reference
Detailed Description
33 pF ±10% 100V Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
5KK330KOAAM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes