
5AT4R7CBBCA | |
---|---|
DigiKey Part Number | 5AT4R7CBBCA-ND |
Manufacturer | |
Manufacturer Product Number | 5AT4R7CBBCA |
Description | CAP CER 4.7PF 3KV NP0 RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 5AT4R7CBBCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |