3640WC103KATBE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥3,072.54000
Datasheet
10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 3640 (9110 Metric)
3640CC224KAT9A

3640WC103KATBE

DigiKey Part Number
3640WC103KATBE-ND
Manufacturer
Manufacturer Product Number
3640WC103KATBE
Description
CAP CER 10000PF 2.5KV X7R 3640
Customer Reference
Detailed Description
10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3640WC103KATBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3640 (9110 Metric)
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types