
245843048002829+ | |
|---|---|
DigiKey Part Number | 478-245843048002829+TR-ND - Tape & Reel (TR) 478-245843048002829+CT-ND - Cut Tape (CT) 478-245843048002829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245843048002829+ |
Description | RECPT - 0.35MM PITCH - 48 POS - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 245843048002829+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥179.00000 | ¥179 |
| 10 | ¥152.40000 | ¥1,524 |
| 100 | ¥129.43000 | ¥12,943 |
| 500 | ¥115.52600 | ¥57,763 |
| 1,000 | ¥110.00800 | ¥110,008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥98.20140 | ¥491,007 |
| 10,000 | ¥93.51830 | ¥935,183 |
| 15,000 | ¥90.88360 | ¥1,363,254 |
| Unit Price without JCT: | ¥179.00000 |
|---|---|
| Unit Price with JCT: | ¥196.90000 |

