24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245843024002829+

DigiKey Part Number
478-245843024002829+TR-ND - Tape & Reel (TR)
478-245843024002829+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
245843024002829+
Description
RECPT - 0.35MM PITCH - 24 POS -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,684
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥146.00000¥146
10¥123.80000¥1,238
100¥105.15000¥10,515
500¥93.83800¥46,919
1,000¥89.35600¥89,356
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥73.01700¥365,085
Manufacturers Standard Package
Unit Price without JCT:¥146.00000
Unit Price with JCT:¥160.60000