
245843012002829+ | |
|---|---|
DigiKey Part Number | 478-245843012002829+TR-ND - Tape & Reel (TR) 478-245843012002829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245843012002829+ |
Description | RECPT - 0.35MM PITCH - 12 POS - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥126.00000 | ¥126 |
| 10 | ¥107.00000 | ¥1,070 |
| 100 | ¥90.83000 | ¥9,083 |
| 500 | ¥81.07400 | ¥40,537 |
| 1,000 | ¥77.20200 | ¥77,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥61.52216 | ¥1,538,054 |
| Unit Price without JCT: | ¥126.00000 |
|---|---|
| Unit Price with JCT: | ¥138.60000 |

