
245804070020829+ | |
|---|---|
DigiKey Part Number | 478-245804070020829+TR-ND - Tape & Reel (TR) 478-245804070020829+CT-ND - Cut Tape (CT) 478-245804070020829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804070020829+ |
Description | RECPT - 0.4MM PITCH - 70 POS - 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥123.30000 | ¥1,233 |
| 100 | ¥104.76000 | ¥10,476 |
| 500 | ¥93.50200 | ¥46,751 |
| 1,000 | ¥89.03900 | ¥89,039 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥84.78800 | ¥169,576 |
| 4,000 | ¥80.74175 | ¥322,967 |
| 6,000 | ¥78.46533 | ¥470,792 |
| 10,000 | ¥75.68970 | ¥756,897 |
| 14,000 | ¥73.91593 | ¥1,034,823 |
| 20,000 | ¥72.08100 | ¥1,441,620 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

