
245804040030829+ | |
|---|---|
DigiKey Part Number | 478-245804040030829+TR-ND - Tape & Reel (TR) 478-245804040030829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245804040030829+ |
Description | RECPT - 0.4MM PITCH - 40 POS - 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥87.03820 | ¥870,382 |
| Unit Price without JCT: | ¥87.03820 |
|---|---|
| Unit Price with JCT: | ¥95.74202 |











