Image for 245047080900829+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245047080900829+

DigiKey Part Number
478-245047080900829+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
245047080900829+
Description
RECPT - 0.5MM PITCH - 80 POS - V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 7mm
Height Above Board
0.161" (4.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400¥241.72250¥580,134
Unit Price without JCT:¥241.72250
Unit Price with JCT:¥265.89475