
245047080400829+ | |
|---|---|
DigiKey Part Number | 478-245047080400829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245047080400829+ |
Description | RECPT - 0.5MM PITCH - 80 POS - N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | ¥281.28167 | ¥675,076 |
| Unit Price without JCT: | ¥281.28167 |
|---|---|
| Unit Price with JCT: | ¥309.40984 |

