
2225WC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4612-2-ND - Tape & Reel (TR) 478-4612-1-ND - Cut Tape (CT) 478-4612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225WC103KAZ1A |
Description | CAP CER 10000PF 2.5KV X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225WC103KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225HC103KAZ1A | KYOCERA AVX | 7,988 | 478-5922-1-ND | ¥472.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥457.00000 | ¥457 |
| 10 | ¥315.60000 | ¥3,156 |
| 50 | ¥259.22000 | ¥12,961 |
| 100 | ¥241.77000 | ¥24,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥212.25800 | ¥106,129 |
| 1,000 | ¥203.12500 | ¥203,125 |
| 1,500 | ¥198.54733 | ¥297,821 |
| 2,500 | ¥193.47520 | ¥483,688 |
| 3,500 | ¥190.50800 | ¥666,778 |
| 5,000 | ¥187.65520 | ¥938,276 |
| Unit Price without JCT: | ¥457.00000 |
|---|---|
| Unit Price with JCT: | ¥502.70000 |

