Direct

2225JA101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56GCG3G101JVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225JA101JAT2A |
Description | CAP CER 100PF 4KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥244.63200 | ¥122,316 |
| Unit Price without JCT: | ¥244.63200 |
|---|---|
| Unit Price with JCT: | ¥269.09520 |


