6800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220HC682KAT1A

DigiKey Part Number
478-5929-2-ND - Tape & Reel (TR)
478-5929-1-ND - Cut Tape (CT)
478-5929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220HC682KAT1A
Description
CAP CER 6800PF 3KV X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220HC682KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥740.00000¥740
10¥529.00000¥5,290
50¥445.02000¥22,251
100¥419.04000¥41,904
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥375.07000¥187,535
1,000¥361.45400¥361,454
1,500¥354.63000¥531,945
2,500¥347.06600¥867,665
3,500¥342.64343¥1,199,252
Manufacturers Standard Package
Unit Price without JCT:¥740.00000
Unit Price with JCT:¥814.00000