
2220GC273KAZ2A | |
|---|---|
DigiKey Part Number | 478-5932-2-ND - Tape & Reel (TR) 478-5932-1-ND - Cut Tape (CT) 478-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC273KAZ2A |
Description | CAP CER 0.027UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥989.00000 | ¥989 |
| 10 | ¥722.10000 | ¥7,221 |
| 50 | ¥615.82000 | ¥30,791 |
| 100 | ¥582.91000 | ¥58,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥527.24400 | ¥263,622 |
| 1,000 | ¥509.99500 | ¥509,995 |
| 1,500 | ¥501.35400 | ¥752,031 |
| 2,500 | ¥491.77320 | ¥1,229,433 |
| Unit Price without JCT: | ¥989.00000 |
|---|---|
| Unit Price with JCT: | ¥1,087.90000 |

