0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220GC273KAZ2A

DigiKey Part Number
478-5932-2-ND - Tape & Reel (TR)
478-5932-1-ND - Cut Tape (CT)
478-5932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220GC273KAZ2A
Description
CAP CER 0.027UF 2KV X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 809
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥989.00000¥989
10¥722.10000¥7,221
50¥615.82000¥30,791
100¥582.91000¥58,291
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥527.24400¥263,622
1,000¥509.99500¥509,995
1,500¥501.35400¥752,031
2,500¥491.77320¥1,229,433
Manufacturers Standard Package
Unit Price without JCT:¥989.00000
Unit Price with JCT:¥1,087.90000