
2220GC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55ZR73D102KVTR-ND - Tape & Reel (TR) 478-KGM55ZR73D102KVCT-ND - Cut Tape (CT) 478-KGM55ZR73D102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥457.00000 | ¥457 |
| 10 | ¥315.60000 | ¥3,156 |
| 50 | ¥259.22000 | ¥12,961 |
| 100 | ¥241.77000 | ¥24,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥212.25800 | ¥106,129 |
| 1,000 | ¥203.12500 | ¥203,125 |
| 1,500 | ¥198.54733 | ¥297,821 |
| 2,500 | ¥193.47520 | ¥483,688 |
| 3,500 | ¥190.50800 | ¥666,778 |
| 5,000 | ¥187.65520 | ¥938,276 |
| Unit Price without JCT: | ¥457.00000 |
|---|---|
| Unit Price with JCT: | ¥502.70000 |

