Direct
Upgrade

1825HA471KAT1A | |
|---|---|
DigiKey Part Number | 1825HA471KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825HA471KAT1A |
Description | CAP CER 470PF 3KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825HA471KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825HA471KAT2A | KYOCERA AVX | 0 | 478-KGM44CCG3U471KVTR-ND | ¥290.62800 | Direct |
| 1825HA471JAT1A | KYOCERA AVX | 0 | 1825HA471JAT1A-ND | ¥232.44400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥264.25600 | ¥132,128 |
| Unit Price without JCT: | ¥264.25600 |
|---|---|
| Unit Price with JCT: | ¥290.68160 |


