
1825CA103KAT1A | |
|---|---|
DigiKey Part Number | 478-1825CA103KAT1ATR-ND - Tape & Reel (TR) 478-1825CA103KAT1ACT-ND - Cut Tape (CT) 478-1825CA103KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CA103KAT1A |
Description | CAP CER 10000PF 630V C0G 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825CA103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥575.00000 | ¥575 |
| 10 | ¥403.50000 | ¥4,035 |
| 50 | ¥335.30000 | ¥16,765 |
| 100 | ¥314.19000 | ¥31,419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥278.47400 | ¥139,237 |
| 1,000 | ¥267.41600 | ¥267,416 |
| 1,500 | ¥261.87533 | ¥392,813 |
| 2,500 | ¥255.73320 | ¥639,333 |
| 3,500 | ¥252.14114 | ¥882,494 |
| 5,000 | ¥248.68640 | ¥1,243,432 |
| Unit Price without JCT: | ¥575.00000 |
|---|---|
| Unit Price with JCT: | ¥632.50000 |

