18255C274KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥137.10600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥158.68100
Datasheet
0.27 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255C274KAT2A

DigiKey Part Number
18255C274KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18255C274KAT2A
Description
CAP CER 0.27UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±10%
Size / Dimension
0.180" L x 0.250" W (4.57mm x 6.35mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1825C274K5RACTUKEMET0399-C1825C274K5RACTUTR-ND¥137.10600Direct
C1825C274J5RACTUKEMET0399-C1825C274J5RACTUTR-ND¥158.68100Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥131.06600¥131,066
Manufacturers Standard Package
Unit Price without JCT:¥131.06600
Unit Price with JCT:¥144.17260