Upgrade
Upgrade
Upgrade
Upgrade
Similar



1812WA101KAT1A | |
|---|---|
DigiKey Part Number | 478-3011-2-ND - Tape & Reel (TR) 478-3011-1-ND - Cut Tape (CT) 478-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WA101KAT1A |
Description | CAP CER 100PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812WA101KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥153.20000 | ¥1,532 |
| 50 | ¥121.42000 | ¥6,071 |
| 100 | ¥111.59000 | ¥11,159 |
| 500 | ¥94.96600 | ¥47,483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥89.82500 | ¥89,825 |
| 2,000 | ¥85.59200 | ¥171,184 |
| 3,000 | ¥83.47233 | ¥250,417 |
| 5,000 | ¥81.12260 | ¥405,613 |
| 7,000 | ¥79.74843 | ¥558,239 |
| 10,000 | ¥78.42630 | ¥784,263 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |




