


1812HC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73U102KVTR-ND - Tape & Reel (TR) 478-KGM43FR73U102KVCT-ND - Cut Tape (CT) 478-KGM43FR73U102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102KAT2A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥49.20000 | ¥492 |
| 50 | ¥36.72000 | ¥1,836 |
| 100 | ¥32.89000 | ¥3,289 |
| 500 | ¥26.42600 | ¥13,213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥24.43300 | ¥24,433 |
| 2,000 | ¥22.79150 | ¥45,583 |
| 3,000 | ¥21.96967 | ¥65,909 |
| 5,000 | ¥21.05900 | ¥105,295 |
| 7,000 | ¥20.52671 | ¥143,687 |
| 10,000 | ¥20.01510 | ¥200,151 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

