
1812HA270JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3U270JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3U270JVCT-ND - Cut Tape (CT) 478-KGM43BCG3U270JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA270JAT2A |
Description | CAP CER 27PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥244.00000 | ¥244 |
| 10 | ¥193.40000 | ¥1,934 |
| 50 | ¥167.58000 | ¥8,379 |
| 100 | ¥145.01000 | ¥14,501 |
| 500 | ¥109.57000 | ¥54,785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥100.65500 | ¥100,655 |
| 2,000 | ¥96.06600 | ¥192,132 |
| 3,000 | ¥93.76733 | ¥281,302 |
| 5,000 | ¥91.21900 | ¥456,095 |
| 7,000 | ¥89.72900 | ¥628,103 |
| 10,000 | ¥88.29540 | ¥882,954 |
| Unit Price without JCT: | ¥244.00000 |
|---|---|
| Unit Price with JCT: | ¥268.40000 |

