27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812HA270JAT2A

DigiKey Part Number
478-KGM43BCG3U270JVTR-ND - Tape & Reel (TR)
478-KGM43BCG3U270JVCT-ND - Cut Tape (CT)
478-KGM43BCG3U270JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HA270JAT2A
Description
CAP CER 27PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥244.00000¥244
10¥193.40000¥1,934
50¥167.58000¥8,379
100¥145.01000¥14,501
500¥109.57000¥54,785
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥100.65500¥100,655
2,000¥96.06600¥192,132
3,000¥93.76733¥281,302
5,000¥91.21900¥456,095
7,000¥89.72900¥628,103
10,000¥88.29540¥882,954
Manufacturers Standard Package
Unit Price without JCT:¥244.00000
Unit Price with JCT:¥268.40000