


1812AA122JAT1A | |
|---|---|
DigiKey Part Number | 478-1812AA122JAT1ATR-ND - Tape & Reel (TR) 478-1812AA122JAT1ACT-ND - Cut Tape (CT) 478-1812AA122JAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA122JAT1A |
Description | CAP CER 1200PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA122JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥85.90000 | ¥859 |
| 50 | ¥66.04000 | ¥3,302 |
| 100 | ¥59.91000 | ¥5,991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥49.57400 | ¥24,787 |
| 1,000 | ¥46.37600 | ¥46,376 |
| 1,500 | ¥44.77467 | ¥67,162 |
| 2,500 | ¥43.00200 | ¥107,505 |
| 3,500 | ¥41.96600 | ¥146,881 |
| 5,000 | ¥40.96900 | ¥204,845 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

