1200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812AA122JAT1A

DigiKey Part Number
478-1812AA122JAT1ATR-ND - Tape & Reel (TR)
478-1812AA122JAT1ACT-ND - Cut Tape (CT)
478-1812AA122JAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA122JAT1A
Description
CAP CER 1200PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA122JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
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
In-Stock: 1,672
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥85.90000¥859
50¥66.04000¥3,302
100¥59.91000¥5,991
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥49.57400¥24,787
1,000¥46.37600¥46,376
1,500¥44.77467¥67,162
2,500¥43.00200¥107,505
3,500¥41.96600¥146,881
5,000¥40.96900¥204,845
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000