


1812AA101KAT1A | |
|---|---|
DigiKey Part Number | 478-2985-2-ND - Tape & Reel (TR) 478-2985-1-ND - Cut Tape (CT) 478-2985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA101KAT1A |
Description | CAP CER 100PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA101KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥171.00000 | ¥171 |
| 10 | ¥109.80000 | ¥1,098 |
| 50 | ¥85.58000 | ¥4,279 |
| 100 | ¥78.07000 | ¥7,807 |
| 500 | ¥65.40000 | ¥32,700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥61.48200 | ¥61,482 |
| 2,000 | ¥58.25650 | ¥116,513 |
| 3,000 | ¥56.64033 | ¥169,921 |
| 5,000 | ¥54.84980 | ¥274,249 |
| 7,000 | ¥53.80300 | ¥376,621 |
| 10,000 | ¥52.79620 | ¥527,962 |
| Unit Price without JCT: | ¥171.00000 |
|---|---|
| Unit Price with JCT: | ¥188.10000 |

